PRI-52 | RO/SE
Current relay, 1 Form C (NO/NC), 8 A, 230 V (AC), PRI-52
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.4083 € *
Standard delivery time from the manufacturer is: 1 Week
Current monitoring relay, PRI-52, ROSE BLECH
The PRI-52 is a current monitoring relay of Imax level passing through a hole in 1P - AC. This relay is designated for cistant device diagnostic (short circuit, take-off increasing) - preferred (priority) relay - two appliances (boiler and floor heating) operating on one phase, but never run together - prevention against current overload and circuit breaker tripping. Enables to save your main breaker expenses.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 8 A | |
| Switching Voltage (AC) | 230 V | |
| Breaking capacity | 2500 VA | |
| Connection | screw connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |