00550022KB2 | RO/SE
Heater, 230 V AC/DC, 500 W, (L x W x H) 303 x 93 x 110 mm, 00550022KB2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
199.0156 € *
Standard delivery time from the manufacturer is: On Request
Resistance Heating, 00550022KB2, RO/SE
Resistance Heating, Cable 3x0,75mm², IP54, 230 V AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heater | |
| Version | 230 V AC/DC, 500 W | |
| Length | 303 mm | |
| Width | 93 mm | |
| Height | 110 mm | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85162999 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |