00536013KB0 | RO/SE

Heater, 24 V AC/DC, 360 W, (L x W x H) 203 x 93 x 110 mm, 00536013KB0

Order No.: 80H904
EAN: 4099891571849
MPN:
00536013KB0
Series: LM
00536013KB0 RO/SE Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
220.8164 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
220.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
220.8164 €

Resistance Heating, 00536013KB0, RO/SE

Resistance Heating, Cable 3x0,75mm², IP54, 24 V AC/DC.

Technical specifications
Filter Property Value
Product type heater
Version 24 V AC/DC, 360 W
Length 203 mm
Width 93 mm
Height 110 mm
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin DE
Customs tariff number 85162999
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes