00525013KB0 | RO/SE

Heater, 24 V AC/DC, 250 W, (L x W x H) 153 x 93 x 110 mm, 00525013KB0

Order No.: 80H902
EAN: 4099891571825
MPN:
00525013KB0
Series: LM
00525013KB0 RO/SE Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
172.4548 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
172.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
172.4548 €

Resistance Heating, 00525013KB0, RO/SE

Resistance Heating, Cable 3x0,75mm², IP54, 24 V AC/DC.

Technical specifications
Filter Property Value
Product type heater
Version 24 V AC/DC, 250 W
Length 153 mm
Width 93 mm
Height 110 mm
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin DE
Customs tariff number 85162999
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes