159481 | Riegler

Check valve, 250 bar, 159481

Order No.: 63G7455
EAN: 4047322641111
MPN:
159481
RSV125SST
159481 Riegler Valves Image 1
159481 Riegler Valves Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.7879 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
83.79 € *
Price list
Quantity
Price per unit*
1 pcs.
83.7879 €
2 pcs.
80.1584 €
3 pcs.
76.8383 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version check valve
Nominal width 25 mm
Pressure range 250 bar
Connection threaded connection G 1/Screw connection
Logistics
Property Value
Country of origin IT
Customs tariff number 84813091
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes