159457 | Riegler
Check valve, 100 bar, 159457
Order No.: 63G7456
EAN: 4047322640879
MPN:
159457
RSV281LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.5221 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
93.52 € *
Price list
Quantity
Price per unit*
1 pcs.
93.5221 €
2 pcs.
90.9398 €
3 pcs.
88.4884 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-return valve, 159457, Riegler
Non-return valve, G 1 o., bite-type tube to thread, Pipe exterior Ø 28, PN max. 100, a/f1 41, a/f2 50, a/f3 55, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | check valve | |
| Nominal width | 28 mm | |
| Pressure range | 100 bar | |
| Connection | threaded connection G 1/Screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84813091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |