159480 | Riegler
Check valve, 400 bar, 159480
Order No.: 63G7459
EAN: 4047322641104
MPN:
159480
RSV3420SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.5317 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
69.53 € *
Price list
Quantity
Price per unit*
1 pcs.
69.5317 €
2 pcs.
66.5210 €
3 pcs.
63.7602 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | check valve | |
| Nominal width | 20 mm | |
| Pressure range | 400 bar | |
| Connection | threaded connection G 3/4/Screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84813091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |