159474 | Riegler
Check valve, 400 bar, 159474
Order No.: 63G7446
EAN: 4047322641043
MPN:
159474
RSV146SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1812 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
23.18 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1812 €
3 pcs.
22.0745 €
5 pcs.
20.7655 €
7 pcs.
19.5993 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | check valve | |
| Nominal width | 6 mm | |
| Pressure range | 400 bar | |
| Connection | threaded connection G 1/4/Screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84813091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |