159467 | Riegler
Check valve, 250 bar, 159467
Order No.: 63G7449
EAN: 4047322640978
MPN:
159467
RSV148LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0162 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
19.02 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0162 €
3 pcs.
18.0880 €
5 pcs.
17.2431 €
7 pcs.
16.2316 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-return valve, 159467, Riegler
Non-return valve, G 1/4 o., thread to bite-type tube, Pipe exterior Ø 8, PN max. 250, a/f1 17, a/f2 19, a/f3 19, galvanised steel. Non-return valve, flow direction thread to bite-type tube, parallel male thread, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | check valve | |
| Nominal width | 8 mm | |
| Pressure range | 250 bar | |
| Connection | threaded connection G 1/4/Screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84813091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |