159473 | Riegler
Check valve, 100 bar, 159473
Order No.: 63G7457
EAN: 4047322641036
MPN:
159473
RSV128LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.8077 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
93.81 € *
Price list
Quantity
Price per unit*
1 pcs.
93.8077 €
2 pcs.
91.2135 €
3 pcs.
88.7621 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | check valve | |
| Nominal width | 28 mm | |
| Pressure range | 100 bar | |
| Connection | threaded connection G 1/Screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84813091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |