159472 | Riegler

Check valve, 160 bar, 159472

Order No.: 63G7461
EAN: 4047322641029
MPN:
159472
RSV3422LST
159472 Riegler Valves Image 1
159472 Riegler Valves Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.9248 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
68.92 € *
Price list
Quantity
Price per unit*
1 pcs.
68.9248 €
2 pcs.
65.9379 €
3 pcs.
63.2009 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version check valve
Nominal width 22 mm
Pressure range 160 bar
Connection threaded connection G 3/4/Screw connection
Logistics
Property Value
Country of origin IT
Customs tariff number 84813091
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes