159468 | Riegler

Check valve, 250 bar, 159468

Order No.: 63G7445
EAN: 4047322640985
MPN:
159468
RSV1410LST
159468 Riegler Valves Image 1
159468 Riegler Valves Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.1935 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.19 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1935 €
3 pcs.
21.1463 €
5 pcs.
19.8849 €
7 pcs.
18.7782 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version check valve
Nominal width 10 mm
Pressure range 250 bar
Connection threaded connection G 1/4/Screw connection
Logistics
Property Value
Country of origin IT
Customs tariff number 84813091
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes