159465 | Riegler

Check valve, 250 bar, 159465

Order No.: 63G7454
EAN: 4047322640954
MPN:
159465
RSV251SST
159465 Riegler Valves Image 1
159465 Riegler Valves Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.5499 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
83.55 € *
Price list
Quantity
Price per unit*
1 pcs.
83.5499 €
2 pcs.
79.9323 €
3 pcs.
76.6122 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version check valve
Nominal width 25 mm
Pressure range 250 bar
Connection threaded connection G 1/Screw connection
Logistics
Property Value
Country of origin IT
Customs tariff number 84813091
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes