159464 | Riegler
Check valve, 400 bar, 159464
Order No.: 63G7458
EAN: 4047322640947
MPN:
159464
RSV2034SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.3532 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
69.35 € *
Price list
Quantity
Price per unit*
1 pcs.
69.3532 €
2 pcs.
66.3544 €
3 pcs.
63.5936 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | check valve | |
| Nominal width | 20 mm | |
| Pressure range | 400 bar | |
| Connection | threaded connection G 3/4/Screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84813091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |