159456 | Riegler

Check valve, 160 bar, 159456

Order No.: 63G7460
EAN: 4047322640862
MPN:
159456
RSV2234LST
159456 Riegler Valves Image 1
159456 Riegler Valves Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.6987 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
68.70 € *
Price list
Quantity
Price per unit*
1 pcs.
68.6987 €
2 pcs.
65.7237 €
3 pcs.
62.9986 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version check valve
Nominal width 22 mm
Pressure range 160 bar
Connection threaded connection G 3/4/Screw connection
Logistics
Property Value
Country of origin IT
Customs tariff number 84813091
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes