159451 | Riegler
Check valve, 250 bar, 159451
Order No.: 63G7448
EAN: 4047322640817
MPN:
159451
RSV814LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8615 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
18.86 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8615 €
3 pcs.
17.9333 €
5 pcs.
17.1003 €
7 pcs.
16.0888 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | check valve | |
| Nominal width | 8 mm | |
| Pressure range | 250 bar | |
| Connection | threaded connection G 1/4/Screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84813091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |