151532 | Riegler
Check valve, 10 bar, 151532
Order No.: 63G5641
EAN: 4047322593885
MPN:
151532
204.12-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8651 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
3 pcs.
9.3772 €
5 pcs.
8.9250 €
7 pcs.
8.3776 €
10 pcs.
7.9016 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | check valve | |
| Nominal width | 12 mm | |
| Pressure range | 10 bar | |
| Connection | push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84813099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |