151529 | Riegler
Check valve, 10 bar, 151529
Order No.: 63G5644
EAN: 4047322593854
MPN:
151529
204.06-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1047 € *
Available in 3 Days: 439 pcs. - if ordered today
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
3 pcs.
5.7953 €
5 pcs.
5.5097 €
7 pcs.
5.1884 €
10 pcs.
4.8909 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight Check valve, 151529, Riegler
Straight check valve, Plug connector, for hose exterior Ø 6 mm, pmax 10 bar. The non-return function of this push-in fitting prevents air from flowing back; its unidirectional design means air flow is only possible in one direction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | check valve | |
| Nominal width | 6 mm | |
| Pressure range | 10 bar | |
| Connection | push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84813099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |