151530 | Riegler

Check valve, 10 bar, 151530

Order No.: 63G5645
EAN: 4047322593861
MPN:
151530
204.08-2
151530 Riegler Valves Image 1
151530 Riegler Valves Image 2
151530 Riegler Valves Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5926 € *
Available in 3 Days: 330 pcs. - if ordered today
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5926 €
3 pcs.
6.2594 €
5 pcs.
5.9500 €
7 pcs.
5.5930 €
10 pcs.
5.2717 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version check valve
Nominal width 8 mm
Pressure range 10 bar
Connection push-in
Logistics
Property Value
Country of origin CN
Customs tariff number 84813099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes