136009 | Riegler
Choke check valve, -0.95-10 bar, 136009
Order No.: 63G4011
EAN: 4047322500128
MPN:
136009
297.014-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7810 € *
Available in 3 Days: 75 pcs. - if ordered today
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
3 pcs.
11.2098 €
5 pcs.
10.6862 €
7 pcs.
10.0555 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke check valve | |
| Nominal width | 6 mm | |
| Pressure range | -0.95-10 bar | |
| Connection | threaded connection R 1/4/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84813099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |