110053 | Riegler
Choke check valve, -0.95-10 bar, 110053
Order No.: 63G4003
EAN: 4047322264563
MPN:
110053
186.038-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5557 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
3 pcs.
9.0678 €
5 pcs.
8.6394 €
7 pcs.
8.1158 €
10 pcs.
7.6517 €
*incl. VAT plus shipping costs
Subject to prior sale
Throttle check valve, 110053, Riegler
Unidirectional flow control valve with outgoing air restriction, adjustable with knurled screw, angled, swivel type, conical male thread, coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke check valve | |
| Nominal width | 6 mm | |
| Pressure range | -0.95-10 bar | |
| Connection | threaded connection R 3/8/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84813099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |
| Electrical equipment take-back | |