135830 | Riegler

Choke check valve, -0.95-10 bar, 135830

Order No.: 63G4063
EAN: 4047322499699
MPN:
135830
287.038-8
135830 Riegler Valves
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3518 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.35 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3518 €
3 pcs.
12.6973 €
5 pcs.
12.1023 €
7 pcs.
11.4002 €
*incl. VAT plus shipping costs
Subject to prior sale

Throttle check valve, 135830, Riegler

Unidirectional flow control valve with conical male thread and plug connection, straight type, air restriction from port to tube.

Technical specifications
Filter Property Value
Version choke check valve
Nominal width 8 mm
Pressure range -0.95-10 bar
Connection threaded connection R 3/8/push-in
Logistics
Property Value
Country of origin CN
Customs tariff number 84813099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes