135828 | Riegler

Choke check valve, -0.95-10 bar, 135828

Order No.: 63G4056
EAN: 4047322499675
MPN:
135828
287.014-10
135828 Riegler Valves
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5636 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.56 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5636 €
3 pcs.
18.5997 €
5 pcs.
17.7429 €
7 pcs.
16.6957 €
*incl. VAT plus shipping costs
Subject to prior sale

Throttle check valve, 135828, Riegler

Unidirectional flow control valve with conical male thread and plug connection, straight type, air restriction from port to tube.

Technical specifications
Filter Property Value
Version choke check valve
Nominal width 10 mm
Pressure range -0.95-10 bar
Connection threaded connection R 1/4/push-in
Logistics
Property Value
Country of origin CN
Customs tariff number 84813099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes