110146 | Riegler
3/2 way valve, 1.5-10 bar, 110146
Order No.: 63G3398
EAN: 4047322391573
MPN:
110146
274.014-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3875 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.39 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3875 €
3 pcs.
12.7330 €
5 pcs.
12.1380 €
7 pcs.
11.4359 €
*incl. VAT plus shipping costs
Subject to prior sale
3/2-way valve, 110146, Riegler
3/2-way pilot valve with male thread and plug connection, flow direction from tube to port, conical male thread, coated. Push-in fitting manufactured in plastic and nickel-plated brass; the part is suitable for use with a hose, tube or pipe made of plastic and copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3/2 way valve | |
| Nominal width | 6 mm | |
| Pressure range | 1.5-10 bar | |
| Connection | threaded connection R 1/4/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |