110057 | Riegler
Choke check valve, -0.95-10 bar, 110057
Order No.: 63G4013
EAN: 4047322264570
MPN:
110057
186.012-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2447 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
13.24 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2447 €
3 pcs.
12.6021 €
5 pcs.
12.0071 €
7 pcs.
11.3050 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke check valve | |
| Nominal width | 6 mm | |
| Pressure range | -0.95-10 bar | |
| Connection | threaded connection R 1/2/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84813099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |