110024 | Riegler
Choke check valve, -0.95-10 bar, 110024
Order No.: 63G3977
EAN: 4047322201650
MPN:
110024
188.038-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0551 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.06 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0551 €
3 pcs.
10.5077 €
5 pcs.
10.0198 €
7 pcs.
9.4367 €
*incl. VAT plus shipping costs
Subject to prior sale
Throttle check valve, 110024, Riegler
Unidirectional flow control valve with outgoing air restriction, adjustable with knurled screw, angled, swivel type, parallel male thread with O-ring (NBR).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke check valve | |
| Nominal width | 12 mm | |
| Pressure range | -0.95-10 bar | |
| Connection | threaded connection G 3/8/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84813099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |
| Electrical equipment take-back | |