110018 | Riegler

Choke check valve, -0.95-10 bar, 110018

Order No.: 63G3945
EAN: 4047322201599
MPN:
110018
188.014-6
110018 Riegler Valves Image 1
110018 Riegler Valves Image 2
110018 Riegler Valves Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8540 € *
Available in 3 Days: 422 pcs. - if ordered today
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
3 pcs.
7.4494 €
5 pcs.
7.0924 €
7 pcs.
6.6640 €
10 pcs.
6.2832 €
*incl. VAT plus shipping costs
Subject to prior sale

Throttle check valve, 110018, Riegler

Unidirectional flow control valve with outgoing air restriction, adjustable with knurled screw, angled, swivel type, parallel male thread with O-ring (NBR).

Technical specifications
Filter Property Value
Version choke check valve
Nominal width 6 mm
Pressure range -0.95-10 bar
Connection threaded connection G 1/4/push-in
Logistics
Property Value
Country of origin CN
Customs tariff number 84813099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes