109976 | Riegler
Choke check valve, -0.95-10 bar, 109976
Order No.: 63G4072
EAN: 4047322200530
MPN:
109976
181.1212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.0297 € *
Available in 3 Days: 42 pcs. - if ordered today
Total Price:
15.03 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0297 €
3 pcs.
14.2919 €
5 pcs.
13.6255 €
7 pcs.
12.8282 €
*incl. VAT plus shipping costs
Subject to prior sale
Throttle check valve, 109976, Riegler
Unidirectional flow control valve with plug connection, straight type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke check valve | |
| Nominal width | 12 mm | |
| Pressure range | -0.95-10 bar | |
| Connection | push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84813099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |