109967 | Riegler
Choke check valve, -0.95-10 bar, 109967
Order No.: 63G4064
EAN: 4047322200752
MPN:
109967
182.038-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5636 € *
Available in 3 Days: 67 pcs. - if ordered today
Total Price:
19.56 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5636 €
3 pcs.
18.5997 €
5 pcs.
17.7429 €
7 pcs.
16.6957 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke check valve | |
| Nominal width | 10 mm | |
| Pressure range | -0.95-10 bar | |
| Connection | threaded connection R 3/8/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84813099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |