194132 | Riegler
T reducer piece, 16 bar, brass, for pipe systems, 194132
Order No.: 63G8082
EAN: 4047322682145
MPN:
194132
TRED103410MSIG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.0800 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
38.08 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0800 €
2 pcs.
36.4378 €
3 pcs.
34.9146 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T reducer piece | |
| Thread size | 2 x G1, G3/4 | |
| Pressure | 16 bar | |
| Material | brass | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |