194130 | Riegler

T reducer piece, 16 bar, brass, for pipe systems, 194130

Order No.: 63G8080
EAN: 4047322682121
MPN:
194130
TRED341234MSIG
194130 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0662 € *
Available in 3 Days: 65 pcs. - if ordered today
Total Price:
13.07 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0662 €
3 pcs.
12.4236 €
5 pcs.
11.8405 €
7 pcs.
11.1622 €
*incl. VAT plus shipping costs
Subject to prior sale

T-reducer, 194130, Riegler

T-reducer, 3x interior thread, 2 x G 3/4 i., Outlet G1/2, max. operating pressure 16 bar, Max. operating temperature 120 °C, bright brass.

Technical specifications
Filter Property Value
Product type T reducer piece
Thread size 2 x G3/4, G1/2
Pressure 16 bar
Material brass
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead