194113 | Riegler
Angle piece, L 53.5 mm, 16 bar, brass, for pipe systems, 194113
Order No.: 63G9706
EAN: 4047322681957
MPN:
194113
WST114MS90IA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.1459 € *
Available in 3 Days: 25 pcs. - if ordered today
Total Price:
22.15 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1459 €
3 pcs.
21.0868 €
5 pcs.
19.8373 €
7 pcs.
18.7187 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | 2 x G1 1/4 | |
| Pressure | 16 bar | |
| Material | brass | |
| Length | 53.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |