194109 | Riegler
Angle piece, L 35.5 mm, 16 bar, brass, for pipe systems, 194109
Order No.: 63G9704
EAN: 4047322681919
MPN:
194109
WST38MS90IA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9381 € *
Available in 3 Days: 194 pcs. - if ordered today
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
5 pcs.
5.6406 €
10 pcs.
5.3550 €
15 pcs.
5.0337 €
20 pcs.
4.7481 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled piece, 194109, Riegler
Angled piece, 90°, interior / exterior, G 3/8, max. operating pressure 16 bar, max. operating temperature 120 °C, bright brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | 2 x G3/8 | |
| Pressure | 16 bar | |
| Material | brass | |
| Length | 35.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |