194112 | Riegler

Angle piece, L 49.5 mm, 16 bar, brass, for pipe systems, 194112

Order No.: 63G9699
EAN: 4047322681940
MPN:
194112
WST10MS90IA
194112 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4117 € *
Available in 3 Days: 167 pcs. - if ordered today
Total Price:
12.41 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4117 €
3 pcs.
11.8048 €
5 pcs.
11.2574 €
7 pcs.
10.6029 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle piece
Thread size 2 x G1
Pressure 16 bar
Material brass
Length 49.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes