194111 | Riegler
Angle piece, L 41 mm, 16 bar, brass, for pipe systems, 194111
Order No.: 63G9703
EAN: 4047322681933
MPN:
194111
WST34MS90IA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0682 € *
Available in 3 Days: 114 pcs. - if ordered today
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
3 pcs.
7.6517 €
5 pcs.
7.2828 €
7 pcs.
6.8425 €
10 pcs.
6.4498 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | 2 x G3/4 | |
| Pressure | 16 bar | |
| Material | brass | |
| Length | 41 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |