194108 | Riegler
Angle piece, L 27.5 mm, 16 bar, brass, for pipe systems, 194108
Order No.: 63G9701
EAN: 4047322681902
MPN:
194108
WST14MS90IA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8433 € *
Available in 3 Days: 133 pcs. - if ordered today
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
5 pcs.
4.5934 €
10 pcs.
4.3792 €
15 pcs.
4.1055 €
20 pcs.
3.8794 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | 2 x G1/4 | |
| Pressure | 16 bar | |
| Material | brass | |
| Length | 27.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |