194106 | Riegler
Angle piece, L 50 mm, 16 bar, brass, for pipe systems, 194106
Order No.: 63G9712
EAN: 4047322681889
MPN:
194106
WST112MS90II
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.4271 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
33.43 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4271 €
3 pcs.
31.8444 €
5 pcs.
29.9523 €
7 pcs.
28.2625 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | 2 x G1 1/2 | |
| Pressure | 16 bar | |
| Material | brass | |
| Length | 50 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |