194105 | Riegler

Angle piece, L 47 mm, 16 bar, brass, for pipe systems, 194105

Order No.: 63G9713
EAN: 4047322681872
MPN:
194105
WST114MS90II
194105 Riegler Fittings and Accessories Image 1
194105 Riegler Fittings and Accessories Image 2
194105 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.8833 € *
Available in 3 Days: 67 pcs. - if ordered today
Total Price:
23.88 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8833 €
3 pcs.
22.7528 €
5 pcs.
21.3962 €
7 pcs.
20.1943 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle piece
Thread size 2 x G1 1/4
Pressure 16 bar
Material brass
Length 47 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes