159713 | Riegler
Screw connection, L 49 mm, 630 bar, steel, galvanized, for pipe systems, 159713
Order No.: 63G5508
EAN: 4047322643436
MPN:
159713
GV10SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5458 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
5 pcs.
4.3197 €
10 pcs.
4.1055 €
15 pcs.
3.8556 €
20 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 49 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |