112149 | Riegler

Screw connection, L 42 mm, 315 bar, steel, galvanized, for pipe systems, 112149

Order No.: 63G5506
EAN: 4047322168175
MPN:
112149
V 56
112149 Riegler Fittings and Accessories Image 1
112149 Riegler Fittings and Accessories Image 2
112149 Riegler Fittings and Accessories Image 3
112149 Riegler Fittings and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3082 € *
Available in 3 Days: 560 pcs. - if ordered today
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
3.1416 €
15 pcs.
2.9869 €
25 pcs.
2.8084 €
50 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight fitting, 112149, Riegler

Straight fitting, Pipe exterior Ø 10 mm, PN max. 315 bar, AF1 19, AF2 17, galvanised steel. Union, light type.

Technical specifications
Filter Property Value
Product type screw connection
Pressure 315 bar
Material steel, galvanized
Length 42 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes