159702 | Riegler
Angled gland, L 34 mm, 630 bar, steel, galvanized, for pipe systems, 159702
Order No.: 63G9781
EAN: 4047322643320
MPN:
159702
WV10SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1154 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
9.12 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1154 €
3 pcs.
8.6513 €
5 pcs.
8.2348 €
7 pcs.
7.7350 €
10 pcs.
7.2947 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled fitting, 159702, Riegler
Angled fitting, Pipe exterior Ø 10 mm, PN max. 630 bar, A/F1 22, A/F2 17, galvanised steel. Union elbow, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 34 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |