159672 | Riegler
Screw-in fitting, L 72 mm, 400 bar, steel, galvanized, for pipe systems, 159672
Order No.: 63G4502
EAN: 4047322643023
MPN:
159672
GE125SSTNPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6473 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
18.65 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6473 €
3 pcs.
17.7429 €
5 pcs.
16.9099 €
7 pcs.
15.9222 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159672, Riegler
Straight screw-in fitting, NPT 1 o., Pipe exterior Ø 25mm, PN max. 400 bar, A/F1 46, A/F2 41, galvanised steel, NPT threat. Male connector, male thread NPT, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | NPT 1 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 72 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |