159661 | Riegler

Screw-in fitting, L 59 mm, 160 bar, steel, galvanized, for pipe systems, 159661

Order No.: 63G4503
EAN: 4047322642910
MPN:
159661
GE128LSTNPT
159661 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.6469 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.65 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6469 €
3 pcs.
18.6830 €
5 pcs.
17.8143 €
7 pcs.
16.7671 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 159661, Riegler

Straight screw-in fitting, NPT 1 o., Pipe exterior Ø 28 mm, PN max. 160 bar, A/F1 41, A/F2 41, galvanised steel, NPT threat. Male connector, male thread NPT, light type.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size NPT 1
Pressure 160 bar
Material steel, galvanized
Length 59 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes