159664 | Riegler
Screw-in fitting, L 46 mm, 630 bar, steel, galvanized, for pipe systems, 159664
Order No.: 63G4511
EAN: 4047322642941
MPN:
159664
GE1410SSTNPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9151 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
5 pcs.
3.7128 €
10 pcs.
3.5462 €
15 pcs.
3.3201 €
20 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159664, Riegler
Straight screw-in fitting, NPT 1/4 o., Pipe exterior Ø 10 mm, PN max. 630 bar, A/F1 22, A/F2 19, galvanised steel, NPT threat. Male connector, male thread NPT, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | NPT 1/4 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 46 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |