159651 | Riegler

Screw-in fitting, L 40 mm, 315 bar, steel, galvanized, for pipe systems, 159651

Order No.: 63G4516
EAN: 4047322642811
MPN:
159651
GE148LSTNPT
159651 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9155 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
10 pcs.
2.7608 €
15 pcs.
2.5704 €
25 pcs.
2.4157 €
50 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 159651, Riegler

Straight screw-in fitting, NPT 1/4 o., Pipe exterior Ø 8 mm, PN max. 315 bar, A/F1 17, A/F2 17, galvanised steel, NPT threat. Male connector, male thread NPT, light type.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size NPT 1/4
Pressure 315 bar
Material steel, galvanized
Length 40 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes