159660 | Riegler
Screw-in fitting, L 53 mm, 160 bar, steel, galvanized, for pipe systems, 159660
Order No.: 63G4523
EAN: 4047322642903
MPN:
159660
GE3422LSTNPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0559 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.06 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0559 €
3 pcs.
8.5918 €
5 pcs.
8.1753 €
7 pcs.
7.6874 €
10 pcs.
7.2471 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159660, Riegler
Straight screw-in fitting, NPT 3/4 o., Pipe exterior Ø 22 mm, PN max. 160 bar, A/F1 36, A/F2 32, galvanised steel, NPT threat.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | NPT 3/4 | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 53 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |