159655 | Riegler
Screw-in fitting, L 42 mm, 315 bar, steel, galvanized, for pipe systems, 159655
Order No.: 63G4512
EAN: 4047322642859
MPN:
159655
GE1412LSTNPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5343 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
3.53 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5343 €
10 pcs.
3.3558 €
15 pcs.
3.2011 €
25 pcs.
2.9988 €
50 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159655, Riegler
Straight screw-in fitting, NPT 1/4 o., Pipe exterior Ø 12 mm, PN max. 315 bar, A/F1 22, A/F2 19, galvanised steel, NPT threat. Male connector, male thread NPT, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | NPT 1/4 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 42 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |