159649 | Riegler

Screw-in fitting, L 33 mm, 315 bar, steel, galvanized, for pipe systems, 159649

Order No.: 63G4519
EAN: 4047322642798
MPN:
159649
GE186LSTNPT
159649 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0468 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.9397 €
25 pcs.
1.8088 €
50 pcs.
1.6898 €
100 pcs.
1.6184 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 159649, Riegler

Straight screw-in fitting, NPT 1/8 o., Pipe exterior Ø 6 mm, PN max. 315 bar, A/F1 14, A/F2 12, galvanised steel, NPT threat. Male connector, male thread NPT, light type.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size NPT 1/8
Pressure 315 bar
Material steel, galvanized
Length 33 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes