159646 | Riegler
Screw-in fitting, L 28 mm, 100 bar, steel, galvanized, for pipe systems, 159646
Order No.: 63G4518
EAN: 4047322642767
MPN:
159646
GE184SLSTNPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7608 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
10 pcs.
2.6061 €
15 pcs.
2.4395 €
25 pcs.
2.2848 €
50 pcs.
2.1896 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159646, Riegler
Straight screw-in fitting, NPT 1/8 o., Pipe exterior Ø 4 mm, PN max. 100 bar, A/F1 10, A/F2 11, galvanised steel, NPT threat. Male connector, male thread NPT, very light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | NPT 1/8 | |
| Pressure | 100 bar | |
| Material | steel, galvanized | |
| Length | 28 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |