159637 | Riegler

Screw-in fitting, L 46 mm, 630 bar, steel, galvanized, for pipe systems, 159637

Order No.: 63G4930
EAN: 4047322642675
MPN:
159637
GER1412SST
159637 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7469 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
3 pcs.
7.3542 €
5 pcs.
6.9972 €
7 pcs.
6.5807 €
10 pcs.
6.1999 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size R1/4
Pressure 630 bar
Material steel, galvanized
Length 46 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes